
CPC3701C | |
|---|---|
DigiKey Part Number | CPC3701C-ND |
Manufacturer | |
Manufacturer Product Number | CPC3701C |
Description | MOSFET N-CH 60V SOT89 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 60 V 1.1W (Ta) Surface Mount SOT-89 |
Category | Rds On (Max) @ Id, Vgs 1Ohm @ 300mA, 0V |
Mfr | Vgs (Max) ±15V |
Packaging Tube | Power Dissipation (Max) 1.1W (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-89 |
Drain to Source Voltage (Vdss) 60 V | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |

