Image for CPC2400E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC2400E

DigiKey Part Number
CPC2400E-ND
Manufacturer
Manufacturer Product Number
CPC2400E
Description
IC EMBEDDED MODEM MODULE
Customer Reference
Detailed Description
2.4k Modem V.22, V.23 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Obsolete
Data Format
V.22, V.23
Baud Rates
2.4k
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.