



CPC2017N | |
|---|---|
DigiKey Part Number | CPC2017N-ND |
Manufacturer | |
Manufacturer Product Number | CPC2017N |
Description | SSR RELAY SPST-NO 120MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.150", 3.81mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,63600 € | 16,36 € |
| 25 | 1,56240 € | 39,06 € |
| 50 | 1,50920 € | 75,46 € |
| 100 | 1,45740 € | 145,74 € |
| 250 | 1,39176 € | 347,94 € |
| 500 | 1,34404 € | 672,02 € |
| 1.000 | 1,29789 € | 1.297,89 € |
| 5.000 | 1,19666 € | 5.983,30 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

