



CPC1973Y | |
|---|---|
DigiKey Part Number | 212-CPC1973Y-ND |
Manufacturer | |
Manufacturer Product Number | CPC1973Y |
Description | SSR RELAY SPST-NO 350MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 350 mA |
Series | On-State Resistance (Max) 5 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 7,82400 € | 78,24 € |
| 25 | 7,47160 € | 186,79 € |
| 50 | 7,21520 € | 360,76 € |
| 100 | 6,96760 € | 696,76 € |
| 250 | 6,65304 € | 1.663,26 € |
| 500 | 6,42432 € | 3.212,16 € |
| 1.000 | 6,20333 € | 6.203,33 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |

