



CPC1972GS | |
|---|---|
DigiKey Part Number | 212-CPC1972GS-ND |
Manufacturer | |
Manufacturer Product Number | CPC1972GS |
Description | SSR RELAY SPST-NO 250MA 0-800V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 250 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,17100 € | 11,71 € |
| 25 | 1,11840 € | 27,96 € |
| 50 | 1,08040 € | 54,02 € |
| 100 | 1,04340 € | 104,34 € |
| 250 | 0,99636 € | 249,09 € |
| 500 | 0,96222 € | 481,11 € |
| 1.000 | 0,92920 € | 929,20 € |
| 5.000 | 0,85676 € | 4.283,80 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

