


CPC1966YX8 | |
|---|---|
DigiKey Part Number | CPC1966YX8-ND |
Manufacturer | |
Manufacturer Product Number | CPC1966YX8 |
Description | SSR RELAY SPST-NO 3A 20-240V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SIP, 4 Leads |
EDA/CAD Models | CPC1966YX8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 20 V ~ 240 V | |
Load Current | 3 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |


