



CPC1963GSTR | |
|---|---|
DigiKey Part Number | 212-CPC1963GSTR-ND - Tape & Reel (TR) 212-CPC1963GSTRCT-ND - Cut Tape (CT) 212-CPC1963GSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1963GSTR |
Description | SSR RELAY SPST-NO 500MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 500 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,64300 € | 46,43 € |
| 25 | 4,43400 € | 110,85 € |
| 50 | 4,28160 € | 214,08 € |
| 100 | 4,13480 € | 413,48 € |
| 250 | 3,94828 € | 987,07 € |
| 500 | 3,81264 € | 1.906,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,68158 € | 3.681,58 € |
| 2.000 | 3,55495 € | 7.109,90 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

