Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1928J

DigiKey Part Number
CPC1928J-ND
Manufacturer
Manufacturer Product Number
CPC1928J
Description
RELAY 200VAC/DC I4PAC
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) i4-Pac™-4, Isolated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 200 V
Mfr
Load Current
6 A
Packaging
Bulk
On-State Resistance (Max)
200 mOhms
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
i4-PAC™
Output Type
AC, DC
Base Product Number
Voltage - Input
200VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.