Gate Driver Optical Coupling 3750Vrms 1 Channel 8-Flatpack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC1580PTR

DigiKey Part Number
212-CPC1580PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPC1580PTR
Description
OPTOISO 3.75KV GATE DRVR 8FLTPCK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gate Driver Optical Coupling 3750Vrms 1 Channel 8-Flatpack
Datasheet
 Datasheet
EDA/CAD Models
CPC1580PTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
-
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
1.27V
Current - DC Forward (If) (Max)
50 mA
Voltage - Output Supply
-
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-Flatpack
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,03756 €2.037,56 €
2.0001,96752 €3.935,04 €
3.0001,92764 €5.782,92 €
Manufacturers Standard Package
Unit Price without VAT:2,03756 €
Unit Price with VAT:2,42470 €