



CPC1560G | |
|---|---|
DigiKey Part Number | 212-CPC1560G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1560G |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.22VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 5.6 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 3,08800 € | 30,88 € |
| 25 | 2,94880 € | 73,72 € |
| 50 | 2,84760 € | 142,38 € |
| 100 | 2,75000 € | 275,00 € |
| 250 | 2,62600 € | 656,50 € |
| 500 | 2,53582 € | 1.267,91 € |
| 1.000 | 2,44869 € | 2.448,69 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

