



CPC1394G | |
|---|---|
DigiKey Part Number | CPC1394G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1394G |
Description | SSR RELAY SPST-NO 120MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,90100 € | 19,01 € |
| 25 | 1,81600 € | 45,40 € |
| 50 | 1,75380 € | 87,69 € |
| 100 | 1,69370 € | 169,37 € |
| 300 | 1,60257 € | 480,77 € |
| 500 | 1,56186 € | 780,93 € |
| 1.000 | 1,50822 € | 1.508,22 € |
| 5.000 | 1,39056 € | 6.952,80 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

