



CPC1335P | |
|---|---|
DigiKey Part Number | CPC1335P-ND |
Manufacturer | |
Manufacturer Product Number | CPC1335P |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-Flatpack |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 5,31400 € | 53,14 € |
| 25 | 5,07520 € | 126,88 € |
| 50 | 4,90120 € | 245,06 € |
| 100 | 4,73300 € | 473,30 € |
| 250 | 4,51940 € | 1.129,85 € |
| 500 | 4,36412 € | 2.182,06 € |
| 1.000 | 4,21406 € | 4.214,06 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

