



CPC1231NTR | |
|---|---|
DigiKey Part Number | 212-CPC1231NTR-ND - Tape & Reel (TR) 212-CPC1231NTRCT-ND - Cut Tape (CT) 212-CPC1231NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1231NTR |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,47100 € | 14,71 € |
| 25 | 1,40520 € | 35,13 € |
| 50 | 1,35700 € | 67,85 € |
| 100 | 1,31050 € | 131,05 € |
| 250 | 1,25148 € | 312,87 € |
| 500 | 1,20858 € | 604,29 € |
| 1.000 | 1,16709 € | 1.167,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,12701 € | 2.254,02 € |
| 4.000 | 1,08826 € | 4.353,04 € |
| 6.000 | 1,06622 € | 6.397,32 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

