
CPC1056NTR | |
|---|---|
DigiKey Part Number | 212-CPC1056NTR-ND - Tape & Reel (TR) 212-CPC1056NTRCT-ND - Cut Tape (CT) 212-CPC1056NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1056NTR |
Description | 1-FORM-A, OPTO MOSFET SEMICONDUC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.36VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 75 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,92160 € | 23,04 € |
| 50 | 0,88980 € | 44,49 € |
| 100 | 0,85950 € | 85,95 € |
| 250 | 0,82076 € | 205,19 € |
| 500 | 0,79262 € | 396,31 € |
| 1.000 | 0,76543 € | 765,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73915 € | 1.478,30 € |
| 4.000 | 0,71376 € | 2.855,04 € |
| 6.000 | 0,69930 € | 4.195,80 € |
| 10.000 | 0,68150 € | 6.815,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

