
iW-HSPALU-CLASLR-SS06 | |
|---|---|
DigiKey Part Number | 2503-iW-HSPALU-CLASLR-SS06-ND |
Manufacturer | |
Manufacturer Product Number | iW-HSPALU-CLASLR-SS06 |
Description | i.MX 8MMini SODIMM Heat Spreader |
Customer Reference | |
Detailed Description | Heat Sink CPU Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular |
Mfr | Length 2.657" (67.50mm) |
Packaging Bulk | Width 1.240" (31.50mm) |
Part Status Active | Material |
Type Top Mount | Material Finish Clear, Anodized |
Package Cooled | Shelf Life 24 Months |
Attachment Method Bolt On |

