
IW-FSCALU-BLABLC-CU12 | |
|---|---|
DigiKey Part Number | 2503-iW-FSCALU-BLABLC-CU12-ND |
Manufacturer | |
Manufacturer Product Number | IW-FSCALU-BLABLC-CU12 |
Description | ZU+ ZU49/29DR RFSoC SOM HSK+Fan |
Customer Reference | |
Detailed Description | Heat Sink FPGA Aluminum Top Mount |
Category | Shape Rectangular |
Mfr | Length 3.937" (100.00mm) |
Packaging Bulk | Width 3.642" (92.50mm) |
Part Status Active | Fin Height 0.590" (15.00mm) |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Bolt On | Shelf Life 24 Months |

