
iW-FSKALU-CLASLR-CU09 | |
|---|---|
DigiKey Part Number | 2503-iW-FSKALU-CLASLR-CU09-ND |
Manufacturer | |
Manufacturer Product Number | iW-FSKALU-CLASLR-CU09 |
Description | Versal AI Edge Heat Sink |
Customer Reference | |
Detailed Description | Heat Sink FPGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 2.362" (60.00mm) | |
Width | 1.969" (50.00mm) | |
Fin Height | 0.590" (15.00mm) | |
Material | ||
Material Finish | Clear, Anodized | |
Shelf Life | 24 Months |

