
IW-FSCALU-BLABLC-CU07 | |
|---|---|
DigiKey Part Number | 2503-iW-FSCALU-BLABLC-CU07-ND |
Manufacturer | |
Manufacturer Product Number | IW-FSCALU-BLABLC-CU07 |
Description | Agilex 7 (R31B) SoM HSK with Fan |
Customer Reference | |
Detailed Description | Heat Sink FPGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 4.724" (120.00mm) | |
Width | 3.642" (92.50mm) | |
Fin Height | 0.748" (19.00mm) | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | 24 Months |

