Heat Sink CPU Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-HSKALU-CLASLR-Q704

DigiKey Part Number
2503-IW-HSKALU-CLASLR-Q704-ND
Manufacturer
Manufacturer Product Number
IW-HSKALU-CLASLR-Q704
Description
I.MX 6 Q/D QSEVEN SOM HEATSINK
Customer Reference
Detailed Description
Heat Sink CPU Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
2.756" (70.00mm)
Width
2.480" (62.99mm)
Diameter
-
Fin Height
0.670" (17.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from iWave Global
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.