


IW-G26U-Y2-512M3-008GE-MIWB-04-TH-LI5X-D | |
|---|---|
DigiKey Part Number | 5454-IW-G26U-Y2-512M3-008GE-MIWB-04-TH-LI5X-D-ND |
Manufacturer | |
Manufacturer Product Number | IW-G26U-Y2-512M3-008GE-MIWB-04-TH-LI5X-D |
Description | TELEMATICS CONTROL UNIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ISO 15765-4 CAN, ISO 11898, UDS, CANopen, CiA 447 Protocol Stacks Gateway HS CAN, CAN FD, LS CAN, Ethernet, GPIOs x 4 (2DI, 2DO) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | ISO 15765-4 CAN, ISO 11898, UDS, CANopen, CiA 447 Protocol Stacks | |
Frequency | 792MHz | |
Applications | General Purpose | |
Interface | HS CAN, CAN FD, LS CAN, Ethernet, GPIOs x 4 (2DI, 2DO) | |
Sensitivity | -157dBm | |
Power - Output | - | |
Data Rate (Max) | 1Mbps, 5Mbps | |
Features | CAT M1, Denmark, Germany, Indonesia, Iran | |
Voltage - Supply | 9V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,45000 € | 304,45 € |
| Unit Price without VAT: | 304,45000 € |
|---|---|
| Unit Price with VAT: | 362,29550 € |

