
IW-FSKALU-CLASLR-CU02 | |
|---|---|
DigiKey Part Number | 2503-IW-FSKALU-CLASLR-CU02-ND |
Manufacturer | |
Manufacturer Product Number | IW-FSKALU-CLASLR-CU02 |
Description | ZU+ZU7/ZU5/ZU4 MPSOC SOM FANSINK |
Customer Reference | |
Detailed Description | Heat Sink FPGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 3.740" (95.00mm) |
Packaging Bulk | Width 2.953" (75.00mm) |
Part Status Active | Fin Height 0.957" (24.31mm) |
Type Top Mount | Material |
Package Cooled | Material Finish Clear, Anodized |
Attachment Method Bolt On |

