
IW-FSCALU-BLABLC-CU13 | |
|---|---|
DigiKey Part Number | 2503-iW-FSCALU-BLABLC-CU13-ND |
Manufacturer | |
Manufacturer Product Number | IW-FSCALU-BLABLC-CU13 |
Description | Agilex 7(R24C) Heatsink with Fan |
Customer Reference | |
Detailed Description | Heat Sink FPGA Aluminum Top Mount |
Category | Shape Rectangular |
Mfr | Length 4.330" (110.00mm) |
Packaging Bulk | Width 3.051" (77.50mm) |
Part Status Active | Material |
Type Top Mount | Material Finish Black Anodized |
Package Cooled | Shelf Life 24 Months |

