
ZEDE9-P-BA | |
|---|---|
DigiKey Part Number | ZEDE9-P-BA-ND |
Manufacturer | |
Manufacturer Product Number | ZEDE9-P-BA |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Ground Strap, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,41900 € | 64,19 € |
| 25 | 6,01720 € | 150,43 € |
| 50 | 5,72980 € | 286,49 € |
| 100 | 5,45640 € | 545,64 € |
| 250 | 5,11492 € | 1.278,73 € |
| 500 | 4,87094 € | 2.435,47 € |
| 1.000 | 4,63869 € | 4.638,69 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |


