Image for XLR532F77 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLR532F77

DigiKey Part Number
XLR532F77-ND
Manufacturer
Manufacturer Product Number
XLR532F77
Description
CIRCULAR
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Silver
Number of Positions
5
Shielding
Shell Size - Insert
XLR
Voltage Rating
133VAC
Mounting Type
Panel Mount
Operating Temperature
-35°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polyamide (PA), Nylon
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5013,25860 €662,93 €
Unit Price without VAT:13,25860 €
Unit Price with VAT:15,77773 €