
XLR431F77 | |
|---|---|
DigiKey Part Number | XLR431F77-ND |
Manufacturer | |
Manufacturer Product Number | XLR431F77 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 4 | Shielding |
Shell Size - Insert XLR | Voltage Rating 133VAC |
Mounting Type Panel Mount | Operating Temperature -35°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Chloroprene |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,15080 € | 1.307,54 € |
| Unit Price without VAT: | 26,15080 € |
|---|---|
| Unit Price with VAT: | 31,11945 € |

