Parametric Equivalent
Parametric Equivalent

XLM331PCHLF | |
|---|---|
DigiKey Part Number | XLM331PCHLF-ND |
Manufacturer | |
Manufacturer Product Number | XLM331PCHLF |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Board Lock |
Number of Positions 3 | Shielding |
Shell Size - Insert XLM | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 133VAC |
Mounting Feature Flange | Operating Temperature -35°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Latch Lock | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLM331PCHRF | ITT Cannon, LLC | 0 | XLM331PCHRF-ND | 15,60140 € | Parametric Equivalent |
| XLM331PCVF | ITT Cannon, LLC | 0 | XLM331PCVF-ND | 15,64070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,39990 € | 1.439,99 € |
| Unit Price without VAT: | 14,39990 € |
|---|---|
| Unit Price with VAT: | 17,13588 € |

