
VG95328M18-32SW | |
|---|---|
DigiKey Part Number | 1003-VG95328M18-32SW-ND |
Manufacturer | |
Manufacturer Product Number | VG95328M18-32SW |
Description | VG95328M18-32SW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 32 | Shielding |
Shell Size - Insert 18-32 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 2300VAC, 3200VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Polychloroprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 55,25880 € | 2.762,94 € |
| Unit Price without VAT: | 55,25880 € |
|---|---|
| Unit Price with VAT: | 65,75797 € |

