
VG95328D10-6SW | |
|---|---|
DigiKey Part Number | 1003-VG95328D10-6SW-ND |
Manufacturer | |
Manufacturer Product Number | VG95328D10-6SW |
Description | VG95328D10-6SW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 6 | Shielding |
Shell Size - Insert 10-6 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 1500VAC, 2100VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation W | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,80760 € | 1.990,38 € |
| Unit Price without VAT: | 39,80760 € |
|---|---|
| Unit Price with VAT: | 47,37104 € |

