Parametric Equivalent

VG95328A16-26SW | |
|---|---|
DigiKey Part Number | 1003-VG95328A16-26SW-ND |
Manufacturer | |
Manufacturer Product Number | VG95328A16-26SW |
Description | VG95328A16-26SW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 26 | Shielding |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 1500VAC, 2100VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation W | Applications Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VG95328C16-26SW | ITT Cannon, LLC | 0 | 1003-VG95328C16-26SW-ND | 39,52080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44,32960 € | 2.216,48 € |
| Unit Price without VAT: | 44,32960 € |
|---|---|
| Unit Price with VAT: | 52,75222 € |

