
VG95234M2822SW | |
|---|---|
DigiKey Part Number | VG95234M2822SW-ND |
Manufacturer | |
Manufacturer Product Number | VG95234M2822SW |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Olive Drab |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 135A |
Number of Positions 6 | Voltage Rating 50VAC, 75VDC |
Shell Size - Insert 28-22 | Cable Opening 1.063" (27.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Polychloroprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Olive Drab Chromate over Cadmium |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 112,60110 € | 11.260,11 € |
| Unit Price without VAT: | 112,60110 € |
|---|---|
| Unit Price with VAT: | 133,99531 € |

