
VG95234KB32 | |
|---|---|
DigiKey Part Number | 2266-VG95234KB32-1003-ND |
Manufacturer | |
Manufacturer Product Number | VG95234KB32 |
Description | CONN PROTECTIVE COVER 32 BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 32 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Plugs, Shell Style 3106 and 3108 |
Manufacturer ITT Cannon, LLC | Shell Size - Insert 32 |
Series | Material Aluminum Alloy |
Packaging Bulk | Features Bayonet Lock, Metal Chain with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective | Base Product Number |

