TST12PA00
cms-photo-disclaimer
TST12PA00
ITT Cannon's Trident Connectors

TST12PA00

cms-digikey-product-number
1003-2467-ND
cms-manufacturer
cms-manufacturer-product-number
TST12PA00
cms-description
CONN PLUG HSG 12POS 5.08MM
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
12 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
4
Row Spacing
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp and Solder
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 60
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
15,09000 €5,09 €
104,32400 €43,24 €
254,05280 €101,32 €
503,85920 €192,96 €
1003,67490 €367,49 €
2503,44484 €861,21 €
5003,28050 €1.640,25 €
1.0003,12406 €3.124,06 €
2.5002,92871 €7.321,78 €
cms-manufacturer-standard-package
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €