TST03RD01Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TST03RD01Y

TST06RD01Y

DigiKey Part Number
TST06RD01Y-ND
Manufacturer
Manufacturer Product Number
TST06RD01Y
Description
CONN HEADER VERT 6POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.185" (4.70mm)
Overall Contact Length
-
Insulation Height
0.911" (23.15mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Contact Finish - Post
-
Contact Material
-
Insulation Material
Polyamide (PA), Nylon
Features
Mounting Flange
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
10A
Voltage Rating
240V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,20670 €820,67 €
Unit Price without VAT:8,20670 €
Unit Price with VAT:9,76597 €