
TR20AAD | |
|---|---|
DigiKey Part Number | TR20AAD-ND |
Manufacturer | |
Manufacturer Product Number | TR20AAD |
Description | CONN BCKSH ADPT SZ20 1 3/16-18 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 1 3/16-18 UNEF-2B 20 |
Datasheet | Datasheet |
Category | Thread Size 1 3/16-18 UNEF-2B |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Series | Material Metal |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Silver |
Type Backshell, Heat Shrink Adapter | For Use With/Related Products Trident Ringlock (TR) Connectors |
Diameter - Outside 1.437" (36.50mm) | Base Product Number |
Shell Size - Insert 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,04880 € | 2.304,88 € |
| Unit Price without VAT: | 23,04880 € |
|---|---|
| Unit Price with VAT: | 27,42807 € |

