




TR1208RFH1NB | |
|---|---|
DigiKey Part Number | 1003-1225-ND |
Manufacturer | |
Manufacturer Product Number | TR1208RFH1NB |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 12-8 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 € | 11,87 € |
| 10 | 10,08700 € | 100,87 € |
| 25 | 9,45520 € | 236,38 € |
| 50 | 9,00400 € | 450,20 € |
| 100 | 8,57430 € | 857,43 € |
| 250 | 8,03780 € | 2.009,45 € |
| 500 | 7,65456 € | 3.827,28 € |
| 1.000 | 7,28966 € | 7.289,66 € |
| Unit Price without VAT: | 11,87000 € |
|---|---|
| Unit Price with VAT: | 14,12530 € |










