Image for TPV7C22B55TPN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPV7C22B55TPN

DigiKey Part Number
TPV7C22B55TPN-ND
Manufacturer
Manufacturer Product Number
TPV7C22B55TPN
Description
FILTERS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
55
Shell Size - Insert
22-55
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
120VAC, 200VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Epoxy, Plastic
Applications
Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
202.362,63750 €47.252,75 €
Unit Price without VAT:2.362,63750 €
Unit Price with VAT:2.811,53863 €