
TPV7C12B8TPN | |
|---|---|
DigiKey Part Number | TPV7C12B8TPN-ND |
Manufacturer | |
Manufacturer Product Number | TPV7C12B8TPN |
Description | FILTERS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-8 | Voltage Rating 120VAC, 200VDC |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Epoxy, Plastic |
Termination Solder Cup | Applications Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2.102,44000 € | 42.048,80 € |
| Unit Price without VAT: | 2.102,44000 € |
|---|---|
| Unit Price with VAT: | 2.501,90360 € |

