
TPV7B18B32TPN | |
|---|---|
DigiKey Part Number | TPV7B18B32TPN-ND |
Manufacturer | |
Manufacturer Product Number | TPV7B18B32TPN |
Description | FILTERS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Shielding |
Number of Positions 32 | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Voltage Rating 120VAC, 200VDC |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Epoxy, Plastic |
Fastening Type Bayonet Lock | Applications Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2.127,73550 € | 42.554,71 € |
| Unit Price without VAT: | 2.127,73550 € |
|---|---|
| Unit Price with VAT: | 2.532,00525 € |

