
TPV0E18A32TPN | |
|---|---|
DigiKey Part Number | TPV0E18A32TPN-ND |
Manufacturer | |
Manufacturer Product Number | TPV0E18A32TPN |
Description | FILTERS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Shielding |
Number of Positions 32 | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Voltage Rating 120VAC, 200VDC |
Mounting Type Panel Mount, Through Hole | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Epoxy, Plastic |
Termination Solder | Applications Military |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3.523,21700 € | 70.464,34 € |
| Unit Price without VAT: | 3.523,21700 € |
|---|---|
| Unit Price with VAT: | 4.192,62823 € |

