


TNA24CC-SR00L | |
|---|---|
DigiKey Part Number | 1003-1345-ND |
Manufacturer | |
Manufacturer Product Number | TNA24CC-SR00L |
Description | CONN BACKSHELL W/CLAMP SZ 24 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 1.102" (28.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 24 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 3 Clamp Bars, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Discrete Wires or Jacketed Cables | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,83000 € | 12,83 € |
| 10 | 10,89900 € | 108,99 € |
| 25 | 10,21600 € | 255,40 € |
| 50 | 9,72840 € | 486,42 € |
| 100 | 9,26410 € | 926,41 € |
| 250 | 8,68460 € | 2.171,15 € |
| 500 | 8,27054 € | 4.135,27 € |
| 1.000 | 7,87631 € | 7.876,31 € |
| Unit Price without VAT: | 12,83000 € |
|---|---|
| Unit Price with VAT: | 15,26770 € |



