
TNA20DCR0-00B | |
|---|---|
DigiKey Part Number | TNA20DCR0-00B-ND |
Manufacturer | |
Manufacturer Product Number | TNA20DCR0-00B |
Description | CONN DUST COVER 20 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trident Ringlock (TR) Receptacles | |
Shell Size - Insert | 20 | |
Material | - | |
Features | Contains Strap | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,30840 € | 1.261,68 € |
| Unit Price without VAT: | 6,30840 € |
|---|---|
| Unit Price with VAT: | 7,50700 € |



