192900-0343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
192900-0343
ITT Cannon's Trident Connectors

TNA16CC-SR00L

DigiKey Part Number
1003-1344-ND
Manufacturer
Manufacturer Product Number
TNA16CC-SR00L
Description
CONN BACKSHELL W/CLAMP SZ 16 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.669" (17.00mm)
Diameter - Outside
1.189" (30.20mm)
Shell Size - Insert
16
Thread Size
-
Cable Exit
180°
Material
Plastic
Plating
-
Shielding
Unshielded
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
6 pcs - 1 Backshell, 3 Clamp Bars, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
Discrete Wires or Jacketed Cables
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,85000 €8,85 €
107,52300 €75,23 €
257,05160 €176,29 €
506,71500 €335,75 €
1006,39440 €639,44 €
2505,99420 €1.498,55 €
5005,70834 €2.854,17 €
1.0005,43621 €5.436,21 €
Manufacturers Standard Package
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,53150 €