


TNA16CC-SE00L | |
|---|---|
DigiKey Part Number | 1003-1343-ND |
Manufacturer | |
Manufacturer Product Number | TNA16CC-SE00L |
Description | CONN BACKSHELL W/CLAMP SZ 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.535" (13.60mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 16 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Sealing Gland | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 7 pcs - 1 Backshell, 1 Clamp Nut, 1 Clamp Ring, 1 Grounding Ring, 1 O-Ring, 1 Seal, 1 Sleeve | |
Material Flammability Rating | - | |
For Use With/Related Products | Unsealed Plugs and Receptacles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,78000 € | 44,78 € |
| 10 | 38,06200 € | 380,62 € |
| 25 | 35,67960 € | 891,99 € |
| 50 | 33,97840 € | 1.698,92 € |
| 100 | 32,35820 € | 3.235,82 € |
| 250 | 30,65056 € | 7.662,64 € |
| Unit Price without VAT: | 44,78000 € |
|---|---|
| Unit Price with VAT: | 53,28820 € |





