


TNA14CC-HC00L | |
|---|---|
DigiKey Part Number | 1003-1205-ND |
Manufacturer | |
Manufacturer Product Number | TNA14CC-HC00L |
Description | CONN BACKSHELL W/CLMP SZ14 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.575" (14.60mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws, Grommet | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 9 pcs - 1 Backshell, 2 pc Cable Clamp, 1 Grommet, 1 O-Ring, 2 Screws, 2 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,52000 € | 15,52 € |
| 10 | 13,19300 € | 131,93 € |
| 25 | 12,36640 € | 309,16 € |
| 50 | 11,77620 € | 588,81 € |
| 100 | 11,21440 € | 1.121,44 € |
| Unit Price without VAT: | 15,52000 € |
|---|---|
| Unit Price with VAT: | 18,46880 € |






