
TNA10HSAD-00L | |
|---|---|
DigiKey Part Number | TNA10HSAD-00L-ND |
Manufacturer | |
Manufacturer Product Number | TNA10HSAD-00L |
Description | CONN BACKSHELL ADPT SZ10 SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.712" (18.08mm) | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Zinc Alloy | |
Plating | Nickel | |
Shielding | - | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Trident Neptune Metal (TNM) Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,20870 € | 1.620,87 € |
| Unit Price without VAT: | 16,20870 € |
|---|---|
| Unit Price with VAT: | 19,28835 € |




