TNA10CC-SE00L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNA10CC-SE00L
ITT Cannon's Trident Connectors

TNA10CC-SE00L

DigiKey Part Number
TNA10CC-SE00L-ND
Manufacturer
Manufacturer Product Number
TNA10CC-SE00L
Description
CONN BACKSHELL W/CLMP SZ10 SILV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp 10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.315" (8.00mm)
Diameter - Outside
-
Shell Size - Insert
10
Thread Size
-
Cable Exit
180°
Material
Aluminum
Plating
Nickel
Shielding
Shielded
Color
Silver
Features
Sealing Gland
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
7 pcs - 1 Backshell, 1 Clamp Nut, 1 Clamp Ring, 1 Grounding Ring, 1 O-Ring, 1 Seal, 1 Sleeve
Material Flammability Rating
-
For Use With/Related Products
Unsealed Plugs and Receptacles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,13000 €29,13 €
1024,76100 €247,61 €
2523,21160 €580,29 €
5022,10400 €1.105,20 €
10021,04980 €2.104,98 €
25019,73356 €4.933,39 €
Manufacturers Standard Package
Unit Price without VAT:29,13000 €
Unit Price with VAT:34,66470 €

Other Suppliers on DigiKey

98In Stock
Ships from WEC