
TMDMC421SL14P | |
|---|---|
DigiKey Part Number | TMDMC421SL14P-ND |
Manufacturer | |
Manufacturer Product Number | TMDMC421SL14P |
Description | CONN D-SUB RCPT 21POS WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock |
Mfr | Termination Wire Leads |
Series | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Filter, Shielded |
Number of Positions | Voltage Rating 100V |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1.901,39650 € | 38.027,93 € |
| Unit Price without VAT: | 1.901,39650 € |
|---|---|
| Unit Price with VAT: | 2.262,66184 € |

