


TFR06PH10 | |
|---|---|
DigiKey Part Number | 1003-2240-ND |
Manufacturer | |
Manufacturer Product Number | TFR06PH10 |
Description | CONN PLUG HSG 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Gray 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Flame Retardant, Hood and Strain Relief |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.200" (5.08mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,43950 € | 643,95 € |
| Unit Price without VAT: | 6,43950 € |
|---|---|
| Unit Price with VAT: | 7,66301 € |


