Image for TD1E9MS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD1E9MS

DigiKey Part Number
TD1E9MS-ND
Manufacturer
Manufacturer Product Number
TD1E9MS
Description
CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Filter, Shielded
Voltage Rating
100V
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
201.143,99750 €22.879,95 €
Unit Price without VAT:1.143,99750 €
Unit Price with VAT:1.361,35703 €