
TD1C37HS | |
|---|---|
DigiKey Part Number | TD1C37HS-ND |
Manufacturer | |
Manufacturer Product Number | TD1C37HS |
Description | CONN D-SUB RCPT 37POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Size, Connector Layout 4 (DC, C) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Filter, Shielded |
Number of Rows 2 | Voltage Rating 200V |
Mounting Type | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2.442,76450 € | 48.855,29 € |
| Unit Price without VAT: | 2.442,76450 € |
|---|---|
| Unit Price with VAT: | 2.906,88976 € |


